112235-0047 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

112235-0047

Conn High Density D-Sub SKT 15 POS 1.14mm Crimp ST Panel Mount 15 Terminal 1 Port ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DEMAM-15S-F225 is a high-reliability D-Sub connector featuring 15 contacts with crimp termination, designed for demanding industrial and electronic applications. It incorporates a passivated stainless steel shell with gold over nickel contact finish (Performance Class 2), copper alloy contacts, and a thermoplastic insulator (PCT UL 94V-0) to ensure durability and corrosion resistance. The connector supports a wire gauge range of AWG 20-28 (standard configuration), operates across a wide temperature range of -55°C to +150°C, and delivers a maximum current rating of 7.5 A with contact resistance of 10 mO maximum. With 500 mating cycles and a dielectric withstanding voltage of 1000 VAC at sea level, this connector is well-suited for aerospace, military, telecommunications, and industrial control systems where reliability and environmental resistance are critical.

Search Keywords: 1122350047

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
112235-0047
Alias/AKA:
DEMAM-15S-F225
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 112235-0047 RoHS compliant?

Yes, 112235-0047 is RoHS compliant.

What is the lead time for 112235-0047?

The standard lead time for 112235-0047 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$90.42
5
$87.55
10
$86.31
20
$85.08
50
$83.44
100 +
$62.05

Tools/3D Models

Product Guides