111635-0016 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

111635-0016

Conn D-Subminiature PIN 15 POS Solder ST Thru-Hole 15 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

111635-0016 is a high-reliability D-Sub connector from the GD series, designed to provide moisture protection in demanding environments. It features a 15-pin contact arrangement with non-removable PCB termination for board thicknesses up to 3.18mm, utilizing turned copper alloy contacts with gold over nickel finish. The connector supports a current rating of 7.5 A max, dielectric withstanding voltage of 1000 VAC at sea level, and operates over a wide temperature range of -65°C to +150°C. With a low carbon steel shell finished in yellow chromate over cadmium and 500 mating cycles durability, this connector is ideal for applications requiring robust electrical connections with environmental protection.

Search Keywords: 1116350016

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
111635-0016
Alias/AKA:
GDAY15PB
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin, non-removable pcb termination for .125"(3.18mm) max board thickness
Termination Method:
Solder
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-65°/+150 °

FREQUENTLY ASKED QUESTIONS

Is 111635-0016 RoHS compliant?

No, 111635-0016 is not RoHS compliant.

What is the lead time for 111635-0016?

The standard lead time for 111635-0016 is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 186

Can Ship immediately

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
1
$178.53
5
$176.11
10
$174.95
20
$172.72
50
$171.65
100 +
$127.27

Tools/3D Models

Product Guides