111437-0014 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

111437-0014

Connectors Circular Connectors ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

111437-0014 is a 38999-style circular connector from ITT Cannon designed for demanding defense and commercial aerospace applications. It features rear release contact retention system indicated by a blue band and provides EMI shielding effectiveness with greater than 90dB attenuation at 100MHz. The connector is rated for 500 mating/unmating cycles and operates over a wide temperature range from -65°C to +200°C depending on class. It withstands extreme vibration up to 60 G's sine vibration and 49.5 Grms random vibration, and is designed to operate from sea level to 100,000 ft altitude. These connectors are ideal for severe service applications requiring high reliability, shock resistance, and environmental protection.

Search Keywords: 1114370014

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
111437-0014
Alias/AKA:
KJA6T13F35SN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 111437-0014 RoHS compliant?

Yes, 111437-0014 is RoHS compliant.

What is the lead time for 111437-0014?

The standard lead time for 111437-0014 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$898.49
5
$896.24
7
$894.00
13
$508.13
19
$358.64
25 +
$351.47

Tools/3D Models

Product Guides