110536-1007 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

110536-1007

Conn Rectangular SKT 156 POS 2.54mm Solder ST Thru-Hole ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ITT CANNON part 110536-1007 is a high-quality rectangular connector designed for various applications. With 156 positions and a pitch of 2.54mm, this connector offers reliable and secure connections. It features solder terminations and is designed for through-hole mounting, ensuring ease of installation. This connector is built with durability in mind and guarantees exceptional performance for your electronic projects.

Search Keywords: 1105361007

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
110536-1007
Alias/AKA:
DL1-156RW6B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Rectangular
Mounting:
Through Hole
Body Orientation:
Straight
Gender:
RCP
Pitch:
2.54 mm
Termination Method:
Solder
Number of Contacts:
156
Maximum Current Rating:
5 A
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 110536-1007 RoHS compliant?

Yes, 110536-1007 is RoHS compliant.

What is the lead time for 110536-1007?

The standard lead time for 110536-1007 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$400.15
3
$396.24
5 +
$347.20

Tools/3D Models

Product Guides