106-8515-000 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

106-8515-000

106-8515-000 |Itt Cannon 106-8515-000 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 106-8515-000 is a VEAM CIR Series connector designed for high-reliability interconnect applications in industrial and aerospace environments. This connector features modular insert arrangements supporting contact quantities ranging from 1 to 159 contacts, with multiple contact sizes (20, 18, 16, 12, 8, 4, 0, and 4/0 AWG) to accommodate various wire gauges and current requirements. The connector supports current ratings from 7.5 A up to 225 A depending on contact size and wire gauge configuration, with service ratings designated as A, D, E, I, or C. The CIR Series is engineered for durability and reliability in demanding applications including aerospace, energy infrastructure, and transportation systems, offering flexible contact arrangements to meet diverse interconnection needs.

Search Keywords: 1068515000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
106-8515-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 106-8515-000 RoHS compliant?

Yes, 106-8515-000 is RoHS compliant.

What is the lead time for 106-8515-000?

The standard lead time for 106-8515-000 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 83

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
10
$11.45
60
$11.00
200
$10.56
400
$10.14
2,000 +
$9.73

Tools/3D Models

Product Guides