105-0273-000 by itt cannon
ITT CANNON Authorized Distributor

105-0273-000

INSUL MS-K28-12P FR; MIL-DTL 5015 Firewall; Circul ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 105-0273-000 is a VEAM CIR Series connector designed for reliable electrical interconnection in industrial applications. This bayonet-coupling connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The connector features a shell constructed from aluminum alloy with options for stainless steel, bronze, and plastic composite materials, available with multiple finish options including hard black anodize, electroless nickel, and cadmium-olive drab. The insert is made from polychloroprene (neoprene) with options for silicone, fluorocarbon (Viton), and flame-retardant rubber, while contacts are manufactured from copper alloy or thermocouple alloys with silver, gold, or rhodium plating. The connector supports multiple contact sizes (20, 18, 16, 12, 8, 4, 0, and 4/0 AWG) with current ratings ranging from 7.5 A to 225 A depending on contact size and configuration, and dielectric strength ratings from 1.0 kV to 7.0 kV AC RMS. This versatile connector is ideal for aerospace, energy infrastructure, and transportation applications requiring robust, environmentally sealed interconnections.

Search Keywords: 1050273000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
105-0273-000
Alias/AKA:
INSUL-MS-K28-12P-FR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8547200000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 105-0273-000 RoHS compliant?

Yes, 105-0273-000 is RoHS compliant.

What is the lead time for 105-0273-000?

The standard lead time for 105-0273-000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 23

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$329.25
5
$328.42
7
$327.60
13
$186.78
19
$134.90
25 +
$132.19

Tools/3D Models

Product Guides