099-0114-000 by itt cannon
ITT CANNON Authorized Distributor

099-0114-000

D-Sub Standard Connectors MSE/R 16S-8P INSERT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 099-0114-000 is a VEAM CIR Series bayonet-coupling connector designed for critical industrial interconnect applications requiring reliable electrical connections. This connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The connector features a shell constructed from aluminum alloy with options for stainless steel, bronze, and plastic composite materials, with multiple finish options including hard black anodize, electroless nickel, and cadmium-olive drab. The insert is manufactured from polychloroprene (neoprene) with options for silicone, fluorocarbon (Viton), and flame-retardant rubber. Contacts are available in copper alloy or thermocouple alloys with silver, gold, or rhodium plating. The connector supports multiple service ratings (I through C) with operating voltages ranging from 250 V DC (Service Rating I) to 4200 V DC (Service Rating C), and accommodates various contact sizes and quantities to meet diverse application requirements in aerospace, energy infrastructure, and transportation industries.

Search Keywords: 0990114000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
099-0114-000
Alias/AKA:
0990114000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
4016996050
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 099-0114-000 RoHS compliant?

Yes, 099-0114-000 is RoHS compliant.

What is the lead time for 099-0114-000?

The standard lead time for 099-0114-000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 34

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 15

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
5
$23.01
10
$22.96
15
$22.90
30
$17.18
45
$16.03
60 +
$15.71

Tools/3D Models

Product Guides