096523-0947 by itt cannon
ITT CANNON Authorized Distributor

096523-0947

MDM96523-947; Micros; Micro ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

096523-0947 is a microminiature Micro-D metal shell connector from ITT Cannon's MDM series, designed for harsh environment interconnect applications. The connector features 0.050 inch (1.27 mm) contact spacing with Twist Pin Contact Technology and is constructed from 6061-T6 aluminum alloy with electroless nickel plating. It offers dielectric withstanding voltage of 600 VAC at sea level, insulation resistance of 5,000 megaohms minimum, and operates over a temperature range of -55°C to +125°C. The connector withstands 50 G's physical shock and 20 G's vibration, with 500 cycles mating durability. Common applications include aerospace, defense, industrial, transportation, and medical systems where reliable, ruggedized interconnect solutions are required.

Search Keywords: 0965230947

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
096523-0947
Alias/AKA:
MDM96523-947
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 096523-0947 RoHS compliant?

Yes, 096523-0947 is RoHS compliant.

What is the lead time for 096523-0947?

The standard lead time for 096523-0947 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 19

Can Ship immediately

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$982.52
3
$980.06
5
$622.63
8
$410.75
10 +
$402.54

Tools/3D Models

Product Guides