help desk software
096523-0628 by itt cannon

096523-0628

ITT CANNON

The 096523-0628 is a 51-contact, metal-shell Micro-D plug connector with straight PCB terminations for board-to-board or board-to-cable applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 096523-0628 is a high-density, microminiature Micro-D connector from the MDM series, designed for printed circuit board applications. This plug features 51 gold-plated copper alloy contacts on a .050-inch spacing within a rugged aluminum shell that offers EMI and RFI shielding. The connector utilizes a Liquid Crystal Polymer (LCP) insulator and is configured with straight (BS) terminations for direct mounting to a printed circuit board. It is rated for a maximum current of 3A and has a maximum contact resistance of 8 milliohms. Engineered for high performance in harsh environments, this connector is ideal for applications in aerospace, defense electronics, and industrial automation where space and weight are critical.

Search Keywords: 0965230628

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
096523-0628
Alias/AKA:
MDM-51SH074B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Arrangement:
51 Contact

IN STOCK: 0

MOQ for out of Stock Qty: 3

Factory Lead-Time 38 Weeks

Qty
Unit Price
3
$729.22
5
$463.27
8
$305.63
10 +
$299.51

Tools/3D Models

Product Guides