096522-1231
ITT CANNONMDM-51PBST-A172; Micros; Micro ...
DESCRIPTION
096522-1231 is a Micro-D PCB connector from the MDM-PCB series, designed for use with flex circuitry, flat cable, and printed circuit boards. It features a standard MDM metal shell with 0.050" (1.27 mm) contact spacing and utilizes Liquid Crystal Polymer (LCP) insulator material for reliable performance. The connector provides high density and high reliability in board-to-board, board-to-cable, and cable-to-cable applications. Standard lead termination is #24 AWG gold plated solid copper with solder or tin dipped finish. These connectors are commonly used in applications requiring compact, high-density interconnect solutions with robust mechanical characteristics.
Search Keywords: 0965221231
SPECIFICATIONS
IN STOCK: 0
MOQ for out of Stock Qty: 3
Factory Lead-Time 38 Weeks
English
Chinese
Spanish
