096522-1046 by itt cannon
ITT CANNON Authorized Distributor

096522-1046

D Type Connector - 51 Contact - Male - 0.05 inch Pitch - Solder Terminal - #2-56 - Receptacle ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

096522-1046 is a Micro-D PCB connector from the MDM-PCB series, designed for use with flex circuitry, flat cable, and printed circuit boards. It features a standard MDM metal shell with 0.050" (1.27 mm) contact spacing and utilizes Liquid Crystal Polymer (LCP) insulator material for reliable performance. The connector provides high density and high reliability in board-to-board, board-to-cable, and cable-to-cable applications. Standard lead termination is #24 AWG gold plated solid copper with solder or tin dipped finish. The termination configurations follow a 0.100" (2.54 mm) x 0.100" (2.54 mm) grid pattern with 0.050" (1.27 mm) offset.

Search Keywords: 0965221046

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
096522-1046
Alias/AKA:
MDM-51PCBRPTL57
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Arrangement:
51 Contact

FREQUENTLY ASKED QUESTIONS

Is 096522-1046 RoHS compliant?

No, 096522-1046 is not RoHS compliant.

What is the lead time for 096522-1046?

The standard lead time for 096522-1046 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$1,549.45
3
$1,545.58
5
$978.86
8
$631.11
10 +
$618.49

Tools/3D Models

Product Guides