096522-0368 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

096522-0368

Conn Micro D-Subminiature PIN 51 POS Solder RA Thru-Hole 51 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

096522-0368 is a jackpost bushing designed for rear panel mounting applications with ITT Cannon MDM Micro-D metal shell connectors. This hardware component is compatible with shell sizes 9-51 and features a #2-56 UNC-2B thread with a hex dimension of .135 (3.43)/.115 (2.92) across flats. The jackpost diameter within the "A" dimension is .124/.120 (3.15/3.05), with an overall length of .500 (12.7)/.480 (12.19) inches. This component is used in high-reliability applications requiring extremely small, lightweight connectors with .050" (1.27mm) contact spacing and provides secure mounting for MDM series connectors in panel-mount configurations.

Search Keywords: 0965220368

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
096522-0368
Alias/AKA:
MDM-51PCBR
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Micro D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Number of Contacts:
51
Contact Plating:
Gold
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 096522-0368 RoHS compliant?

No, 096522-0368 is not RoHS compliant.

What is the lead time for 096522-0368?

The standard lead time for 096522-0368 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$1,200.88
3
$1,197.88
5
$761.00
8
$502.05
10 +
$492.01

Tools/3D Models

Product Guides