096521-0239 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

096521-0239

Conn Micro D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ITT CANNON part 096521-0239 is a high-quality connector that belongs to the Micro D-Subminiature series. It features a socket configuration with 37 positions and is suitable for through-hole soldering. The connector is designed with a right-angle orientation, making it versatile and easy to install in various applications. With 37 terminals and 1 port, this connector provides reliable and secure connections for your electronic devices. Trust ITT CANNON for superior quality and performance in your connectivity solutions.

Search Keywords: 0965210239

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
096521-0239
Alias/AKA:
MDM-37SCBRP
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Micro D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Socket
Termination Method:
Solder
Shell Size:
C
Number of Contacts:
37
Contact Plating:
Gold
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 096521-0239 RoHS compliant?

No, 096521-0239 is not RoHS compliant.

What is the lead time for 096521-0239?

The standard lead time for 096521-0239 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$426.17
3
$422.01
5 +
$394.73

Tools/3D Models

Product Guides