096514-0445 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

096514-0445

Conn Micro D-Subminiature PIN 21 POS Solder RA Thru-Hole 21 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The MDM-21PCBRM7 is a 21-contact Micro "D" metal shell connector designed for reliable interconnection in compact applications. It features gold-plated copper alloy crimp contacts with a maximum contact resistance of 8 milliohms, an aluminum shell with yellow chromate/cadmium over nickel finish, and condensed right-angle PCB terminations for direct board mounting. The connector supports a maximum current rating of 3 A and provides a dielectric withstanding voltage of 600 VAC at sea level (150 VAC at 70,000 feet altitude), with insulator resistance exceeding 5000 megohms. It employs a jackscrew coupling mechanism and is rated for 500 mating/unmating cycles at up to 500 cycles per hour. The connector operates reliably across a thermal shock range of -55°C to +125°C and withstands physical shock of 50 G's and vibration of 20 G's (10-2000 Hz for 12 hours), making it suitable for aerospace, military, and industrial applications requiring robust, high-reliability interconnections.

Search Keywords: 0965140445

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
096514-0445
Alias/AKA:
MDM-21PCBRM7
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Micro D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Number of Contacts:
21
Contact Plating:
Gold
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 096514-0445 RoHS compliant?

No, 096514-0445 is not RoHS compliant.

What is the lead time for 096514-0445?

The standard lead time for 096514-0445 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 21

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$299.60
3
$295.67
5 +
$293.85

Tools/3D Models

Product Guides