096513-0809 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

096513-0809

Conn Micro D-Subminiature SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 096513-0809 is a Micro-D metal shell connector featuring 0.050" (1.27 mm) contact spacing with aluminum shells that provide enhanced strength, EMI/RFI shielding, and moisture resistance. It employs size 24 MICROPINTM/MICROSOCKETTM contacts on 0.050" centers in a high-density configuration, with silicone elastomer compression interfacial seals between each contact to provide moisture and humidity protection. The connector is available in multiple shell sizes (9 through 100 contacts) and supports various mounting configurations including front panel mounting, rear panel mounting, and edgeboard mounting with standard #2-56 UNC or #4-40 UNC hardware options. These connectors are designed for applications requiring highly reliable, lightweight, and environmentally sealed microminiature interconnections in demanding aerospace, military, and industrial environments where compact size and rugged performance are essential.

Search Keywords: 0965130809

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
096513-0809
Alias/AKA:
MDM-15SCBRM7T
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Micro D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Socket
Termination Method:
Solder
Shell Size:
A
Number of Contacts:
15
Contact Plating:
Gold
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 096513-0809 RoHS compliant?

No, 096513-0809 is not RoHS compliant.

What is the lead time for 096513-0809?

The standard lead time for 096513-0809 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$518.08
3
$516.78
5
$381.62
8
$283.24
10 +
$277.57

Tools/3D Models

Product Guides