096512-0209 by itt cannon
ITT CANNON Authorized Distributor

096512-0209

The 096512-0209 is a high-density, microminiature Micro-D connector with a metal shell designed for reliable performance in harsh environments. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 096512-0209 is a high-performance, moisture-sealed microminiature connector from the MDM series, designed for applications requiring a rugged, lightweight, and high-density interconnect solution. It features a 6061-T6 aluminum alloy shell that provides strength and EMI/RFI shielding, with size 24 contacts spaced at .050 inch (1.27 mm) centers. A silicone elastomer interfacial seal ensures environmental protection against moisture and humidity. This connector is rated for a dielectric withstanding voltage of 600 VAC at sea level and operates over a thermal range of -55°C to +125°C. Its robust design makes it ideal for aerospace, defense electronics, and industrial applications where space, weight, and reliability are critical.

Search Keywords: 0965120209

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
096512-0209
Alias/AKA:
MDM-15PH003L-A174
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Arrangement:
15 Contact

FREQUENTLY ASKED QUESTIONS

Is 096512-0209 RoHS compliant?

Yes, 096512-0209 is RoHS compliant.

What is the lead time for 096512-0209?

The standard lead time for 096512-0209 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 33

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$310.22
3
$309.45
5
$228.51
8
$169.60
10 +
$166.21

Tools/3D Models

Product Guides