096510-0111 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

096510-0111

Connector Micro D-Subminiature - PIN - 9 Position - Solder - Straight - Thru-Hole - 9 Terminal - 1 Port - 3A. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

This micro d-subminiature MDM-9PBSP DVI connector from ITT is ideal for all your serial communication needs. It has a straight body orientation. This 2-row connector has a single port. MDM-9PBSP is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This product is 35.31 mm long, 14.1 mm tall and 7.82 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder termination method.

Search Keywords: 0965100111

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
096510-0111
Alias/AKA:
MDM-9PBSP
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Micro D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 096510-0111 RoHS compliant?

No, 096510-0111 is not RoHS compliant.

What is the lead time for 096510-0111?

The standard lead time for 096510-0111 is approximately 52 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

On Order: 70   can ship 4/5/27 
On Order: 100   can ship 10/4/27 

Factory Lead-Time 52 Weeks

Price (USD)

Qty
Unit Price
1
$139.42
5
$135.34
10
$133.99
20
$133.32
50
$131.33
100 +
$129.70

Tools/3D Models

Product Guides