096448-0000 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

096448-0000

Conn High Density D-Sub SKT 52 POS Crimp ST Panel Mount 52 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

096448-0000 is an ITT Cannon VEAM BIW series connector component with descriptive part number 2DB52SF173. This product is RoHS compliant, meeting material restrictions for lead, cadmium, hexavalent chromium, mercury, polybrominated biphenyl (PBB), and polybrominated diphenyl ether (PBDE) according to directive 2002/95/EC. It is also RoHS compatible, supporting lead-free soldering processes. The product is subject to U.S. International Traffic in Arms Regulations (ITAR) for export compliance.

Search Keywords: 0964480000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
096448-0000
Alias/AKA:
2DB52S-F173
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
High Density D-Sub
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT
Termination Method:
Crimp
Shell Size:
B
Number of Contacts:
52
Contact Plating:
Gold

FREQUENTLY ASKED QUESTIONS

Is 096448-0000 RoHS compliant?

Yes, 096448-0000 is RoHS compliant.

What is the lead time for 096448-0000?

The standard lead time for 096448-0000 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 29

Can Ship immediately

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$397.18
3
$396.19
5
$292.57
8
$217.14
10 +
$212.80

Tools/3D Models

Product Guides