096264-0071 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

096264-0071

Conn High Density D-Sub SKT 79 POS 1.9mm Solder RA Thru-Hole 79 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 2DC79SBR is a 79-contact, Double Density D-subminiature socket connector from the Centi Line, designed for right-angle mounting to a printed circuit board. It features a high-density, 3-row contact layout with a .075-inch contact spacing and .100-inch row spacing. The connector provides secure mounting via two #4-40 UNC-2B threaded holes. As a BR series connector, its contacts are rated for a maximum of 2 amps. This high-density connector is ideal for applications requiring reliable interconnects in space-constrained systems like computers, instrumentation, and communications equipment.

Search Keywords: 0962640071

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
096264-0071
Alias/AKA:
2DC79SBR
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
High Density D-Sub
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Number of Contacts:
79
Contact Plating:
Gold

FREQUENTLY ASKED QUESTIONS

Is 096264-0071 RoHS compliant?

No, 096264-0071 is not RoHS compliant.

What is the lead time for 096264-0071?

The standard lead time for 096264-0071 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

On Order: 10   can ship 4/19/27 

MOQ for out of Stock Qty: 3

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$534.49
3
$501.35
5
$496.39
8
$491.47
10 +
$486.61

Tools/3D Models

Product Guides