078239-1604
ITT CANNONConn Power M 1 POS Screw ST Cable Mount 1 Terminal 1 Port
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Power M 1 POS Screw ST Cable Mount 1 Terminal 1 Port
Search Keywords: 0782391604
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
078239-1604
Alias/AKA:
NLS-E-GN-S120-M40A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535908040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
M
Number of Contacts:
1
Termination Method:
Screw
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
400 A
Operating Temperature:
-30 to 125 °C
IN STOCK: 14
Ships today, if you order in
Factory Lead-Time 12 Weeks
Qty
Unit Price
1
$196.62
5
$193.96
10
$171.37
20
$169.18
50
$138.86
100
+
$125.78
English
Chinese
Spanish
