065078-0012 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

065078-0012

KPSE06F2041S; MIL-DTL 26482 Series I & Mil Battery ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

KPSE06F20-41S is a circular socket connector from the KPT series (26482 - Style Series I & Mil Battery / SE) featuring a straight plug shell with grommet seal and strain relief. The connector accommodates 41 crimp contacts in size 20 arrangement (20-41 configuration) with contact body in tin and contact area gold plated for reliable electrical performance. It is constructed from aluminum alloy shell with olive drab chromate over cadmium plating, polychloroprene insulator and grommet material, and copper alloy contacts, providing robust mechanical and environmental protection. The connector operates across a temperature range of -55°C to +125°C, supports 500 minimum mating cycles, and achieves IP67 water tightness per DIN 40 050 at 0.2 bar pressure over 48 hours. With a contact rating of 7.5 A at AWG20, insulator resistance of approximately 5000 MO, and test voltage of 1500 Vrms, this connector is ideal for military, aerospace, and harsh environment applications requiring high reliability and environmental sealing.

Search Keywords: 0650780012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
065078-0012
Alias/AKA:
KPSE06F20-41S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 065078-0012 RoHS compliant?

No, 065078-0012 is not RoHS compliant.

What is the lead time for 065078-0012?

The standard lead time for 065078-0012 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 45

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$124.92
5
$108.54
10
$106.18
20
$102.83
50
$102.57
100 +
$102.32

Tools/3D Models

Product Guides