065039-0001 by itt cannon
ITT CANNON Authorized Distributor

065039-0001

Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

065039-0001 is a circular connector component from ITT Cannon's KPT/KPSE/KPTC series, designed in accordance with VG95328 military specifications for harsh environment applications. The connector series features multiple shell sizes ranging from 8 to 24, with various contact arrangements and degree of rotation options. Dimensional specifications include shell diameters (Ø A) from 12.00 mm to 38.10 mm, with UNEF thread types for secure mating connections. The connectors support panel thickness ranges from 1.6 mm minimum to 3.5 mm or 6.5 mm maximum depending on shell size. These connectors are commonly used in military, aerospace, and industrial applications where reliable interconnect solutions are required in demanding environmental conditions.

Search Keywords: 0650390001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
065039-0001
Alias/AKA:
KPSE07E14-5P
Unit of Measure:
Per Each
RoHS:
No
HTS:
8535908040
COO:
PL
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 065039-0001 RoHS compliant?

No, 065039-0001 is not RoHS compliant.

What is the lead time for 065039-0001?

The standard lead time for 065039-0001 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$66.56
5
$65.91
10
$55.61
13
$55.47
25
$55.33
38
$55.19
50 +
$51.19

Tools/3D Models

Product Guides