help desk software
065031-0006-MS by itt cannon
Image is representational - see mfr. specs

065031-0006-MS

ITT CANNON

Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MS3126E16-26S is a straight plug connector conforming to MIL-C-26482 Series I specifications, featuring a shell size 16 with 26 socket contacts designed for crimp termination. The connector is classified as service class E with grommet seal, providing environmental protection suitable for industrial applications requiring quick-disconnect capability. Key dimensional specifications include a maximum shell diameter of 1.305 inches (33.15 mm), a maximum overall length of 2.943 inches (74.75 mm) for Type J configuration, and a thread specification of 15/16-20UNEF. This connector is commonly used in aerospace, military, and industrial equipment where reliable, reusable connections with high contact density are essential.

Search Keywords: 0650310006MS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
065031-0006-MS
Alias/AKA:
MS3126E16-26S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 30

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$107.28
5
$107.01
10
$106.74
13
$106.47
25
$68.14
38
$53.24
50 +
$52.17

Tools/3D Models

Product Guides