help desk software
065021-0009-MS by itt cannon
Image is representational - see mfr. specs

065021-0009-MS

ITT CANNON

The MS3122E14-19P is a MIL-C-26482 Series I circular connector configured as a box mounting receptacle with a size 14 shell, grommet seal, and 19 pin contacts. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The MS3122E14-19P is a box mounting receptacle from the KPSE family of high-performance, environment-resistant circular connectors qualified to MIL-C-26482 Series I. This connector features a size 14 shell, a Class E grommet seal for environmental protection, and an insert arrangement with 19 size-20 pin contacts. The contacts are front-release, crimp snap-in style, designed to MIL-C-39029 specifications. As part of the KPSE series, it is intermateable and intermountable with all MIL-C-26482 connectors, making it a versatile solution for industrial, military, and aerospace applications where reliable, quick-disconnect interconnects are required.

Search Keywords: 0650210009MS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
065021-0009-MS
Alias/AKA:
MS3122E14-19P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 16

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$59.99
5
$55.63
10
$53.76
25
$51.28
50
$49.40
100
$47.53
250 +
$45.05

Tools/3D Models

Product Guides