065020-0005 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

065020-0005

MIL Series Connector - 10 Contact - Aluminum Alloy - Male - Crimp Terminal - Receptacle ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 065020-0005 is a circular box mounting receptacle connector featuring a shell size 12 with 10 crimp contacts (size 20) arranged in a 12-10 configuration. The connector is constructed with an aluminium alloy shell finished in olive drab chromate over cadmium plating, and incorporates gold-plated contacts with polychloroprene insulation and grommet material for enhanced durability and environmental protection. It operates across a wide temperature range of -55°C to +125°C and provides IP67 ingress protection per DIN 40 050 at 0.2 bar pressure over 48 hours, with a contact rating of 7.5 A at AWG20. The connector supports 500 minimum mating cycles and withstands vibration up to 200 m/s² across 10 to 2000 Hz, making it suitable for demanding military, aerospace, and battery system applications requiring reliable, sealed connections in harsh environments.

Search Keywords: 0650200005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
065020-0005
Alias/AKA:
KPSE02E12-10P
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 065020-0005 RoHS compliant?

No, 065020-0005 is not RoHS compliant.

What is the lead time for 065020-0005?

The standard lead time for 065020-0005 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15

Can Ship immediately

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$53.05
5
$52.52
10
$46.80
25
$44.59
50
$40.84
100
$39.64
250 +
$39.54

Tools/3D Models

Product Guides