057-0689-002 by itt cannon
ITT CANNON Authorized Distributor

057-0689-002

Backshell 180° 22 Shell Size Nickel ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

057-0689-002 is a straight-type backshell assembly designed for MIL-C-81659 compliant rack and panel connectors in shell size 22. This component features a conductive nickel finish (electroless nickel plating) that provides excellent corrosion resistance and electrical conductivity for military and aerospace applications. The backshell is engineered to accommodate cable entry and provide secure mechanical coupling with the connector shell through standardized mounting interfaces. It is commonly used in military/aerospace systems requiring reliable interconnection solutions with environmental protection and EMI shielding capabilities.

Search Keywords: 0570689002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
057-0689-002
Alias/AKA:
E/B-22-M83723S-PV
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Backshells
Shell Size:
22
Angular Function:
180 °
Connector Type:
Connector Circular

FREQUENTLY ASKED QUESTIONS

Is 057-0689-002 RoHS compliant?

No, 057-0689-002 is not RoHS compliant.

What is the lead time for 057-0689-002?

The standard lead time for 057-0689-002 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$517.70
5
$516.42
10
$515.12
13
$513.84
25
$282.04
38
$191.41
50 +
$187.58

Tools/3D Models

Product Guides