053745-0106 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

053745-0106

Connector |Itt Cannon 053745-0106 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 053745-0106 is a D-Subminiature D-Sub Combo Size 8 plug connector designed for high-power commercial cable applications. It features one Size 8 contact with a straight orientation and gold over nickel plating, delivering robust electrical performance with a maximum contact resistance of 5 milliohms and a dielectric withstanding voltage of 1000 V AC at sea level. The connector is rated for 40 A continuous current capacity and operates reliably across a wide temperature range of -55°C to +125°C, making it suitable for demanding industrial and commercial environments. The high-power contact retaining ring is constructed from nickel-plated copper alloy, ensuring durability and consistent performance in applications requiring reliable power distribution and signal transmission.

Search Keywords: 0537450106

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
053745-0106
Alias/AKA:
DM53745106
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 053745-0106 RoHS compliant?

Yes, 053745-0106 is RoHS compliant.

What is the lead time for 053745-0106?

The standard lead time for 053745-0106 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 250

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
10
$12.72
25
$12.69
50
$12.66
63
$12.63
125
$7.83
188
$6.18
250 +
$6.06

Tools/3D Models

Product Guides