053516-0013 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

053516-0013

Conn D-Subminiature SKT 9 POS 1.37mm Solder Pot ST Panel Mount 9 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ITT Cannon part 053516-0013 is a high-quality D-Subminiature connector designed for various industrial applications. This connector features a female socket with 9 positions and is suitable for use with 1.37mm solder pot terminals. With a ST panel mount configuration, it provides a secure and reliable connection for both signal and power transmission. The 9 terminal design ensures efficient connectivity, making it ideal for use in diverse electronic systems. This connector is built to withstand demanding environments, offering durability and long-lasting performance.

Search Keywords: 0535160013

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
053516-0013
Alias/AKA:
DEM-9S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
Socket
Termination Method:
Solder Pot
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55°/+125 °

FREQUENTLY ASKED QUESTIONS

Is 053516-0013 RoHS compliant?

No, 053516-0013 is not RoHS compliant.

What is the lead time for 053516-0013?

The standard lead time for 053516-0013 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 325

Can Ship immediately

On Order: 500   can ship 2/4/27 

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$9.97
25
$9.57
50
$9.27
100
$8.65
250
$8.22
500
$8.04
1,000 +
$7.63

Tools/3D Models

Product Guides