053513-3455 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

053513-3455

Conn D-Subminiature PIN 25 POS 2.8mm Solder RA Thru-Hole 25 Terminal 1 Port ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ITT Cannon DBMP-25P-J-K87 is a high-quality D Subminiature Connector designed for reliable connections in various electronic applications. This male connector features 25 contacts with a 0.109 inch pitch, ideal for soldering onto circuit boards for secure and durable connections. The solder terminals ensure easy installation, while the 0.12 inch hole diameter allows for efficient mating with compatible plugs. Trust the ITT Cannon DBMP-25P-J-K87 for flawless performance in your electronic projects.

Search Keywords: 0535133455

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
053513-3455
Alias/AKA:
DBMP-25P-J-K87
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
B
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55°/+125 °

FREQUENTLY ASKED QUESTIONS

Is 053513-3455 RoHS compliant?

Yes, 053513-3455 is RoHS compliant.

What is the lead time for 053513-3455?

The standard lead time for 053513-3455 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 88

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$52.32
5
$51.80
10
$44.03
25
$43.50
50
$43.39
100
$36.98
250 +
$34.67

Tools/3D Models

Product Guides