053513-1833 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

053513-1833

Conn Combo D-Subminiature SKT 15Signal/2Cavity POS Solder Pot 17 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ITT CANNON 053513-1833 is a high-quality connector designed for various applications. This connector features a Combo D-Subminiature SKT design, allowing for easy and efficient connections. It has 15 signal and 2 cavity positions, making it suitable for complex electronic systems. The connector is designed for solder pot installation, ensuring secure and reliable connections. With 17 terminals and 1 port, it provides ample connectivity options for your project. Whether you need to connect multiple devices or transfer data and signals, this connector is an excellent choice.ITT CANNON is known for its durable and reliable connectors, and the 053513-1833 is no exception. It is built to withstand challenging environments and deliver consistent performance. With its compact size and easy installation, it is an ideal solution for various industrial, commercial, and consumer applications.Choose the ITT CANNON 053513-1833 connector for your project and experience reliable and efficient connections.

Search Keywords: 0535131833

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
053513-1833
Alias/AKA:
DBM-17W2S-A197
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
56
Type:
Combo D-Subminiature
Gender:
Socket
Termination Method:
Solder Pot
Number of Contacts:
15Signal/2Cavity
Contact Plating:
Gold Flash
Operating Temperature:
-55°/+125 °

FREQUENTLY ASKED QUESTIONS

Is 053513-1833 RoHS compliant?

Yes, 053513-1833 is RoHS compliant.

What is the lead time for 053513-1833?

The standard lead time for 053513-1833 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 219

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$26.73
5
$25.84
10
$21.96
25
$21.60
56
$19.04
112
$18.99
280 +
$17.67

Tools/3D Models

Product Guides