help desk software
053512-1655 by itt cannon
Image is representational - see mfr. specs

053512-1655

ITT CANNON

Conn Combo D-Subminiature SKT 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Combo D-Subminiature SKT 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port

Search Keywords: 0535121655

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
053512-1655
Alias/AKA:
DAMV-3X3S-N-A197
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70
Type:
Combo D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Socket
Termination Method:
Solder
Number of Contacts:
3Power
Contact Plating:
Gold Flash
Operating Temperature:
-55°/+125 °

IN STOCK: 0

MOQ for out of Stock Qty: 53

Factory Lead-Time 32 Weeks

Qty
Unit Price
53
$198.40
105
$102.30
158
$69.41
210 +
$68.02

Tools/3D Models

Product Guides