051537-0010 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

051537-0010

The 051537-0010 is a high-reliability, 50-contact D-Sub socket connector from the D*MA series, designed for crimp termination. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 051537-0010 is a D*MA series D-Sub socket connector designed for high-reliability applications requiring crimp termination. This connector features a 50-contact arrangement for size 20 contacts and supports a standard wire gauge range of AWG 20-28. It is rated for a maximum current of 7.5A, a dielectric withstanding voltage of 1000 VAC at sea level, and is designed for up to 500 mating cycles. Constructed with a steel shell with a yellow chromate over zinc finish and a black thermoplastic insulator, it operates reliably across a wide temperature range from -55°C to +150°C. Please note that contacts are sold separately. Its robust design makes it suitable for demanding applications where a secure and durable connection is essential.

Search Keywords: 0515370010

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
051537-0010
Alias/AKA:
DDMAM-50S-F0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Socket
Termination Method:
Crimp
Shell Size:
D
Number of Contacts:
50
Contact Plating:
Gold over Nickel
Operating Temperature:
-55°/+150 °

FREQUENTLY ASKED QUESTIONS

Is 051537-0010 RoHS compliant?

No, 051537-0010 is not RoHS compliant.

What is the lead time for 051537-0010?

The standard lead time for 051537-0010 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 37

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$99.73
5
$82.28
10
$79.70
13
$78.91
25
$75.66
38
$74.91
50 +
$74.17

Tools/3D Models

Product Guides