051534-0000 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

051534-0000

The 051534-0000 is a 37-contact, male D-Sub connector from the D*MA series, featuring crimp-style termination. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 051534-0000 is a high-reliability D*MA series D-Sub connector with 37 size 20 pin contacts designed for crimp termination. It supports a wire gauge range of AWG 20-28 and has a maximum current rating of 7.5 A. The connector features a dielectric withstanding voltage of 1000 VAC, a maximum contact resistance of 10 milli-ohms, and is rated for 500 mating cycles. Built for durability, it has a steel shell with a yellow chromate over zinc finish and operates in a temperature range of -55°C to +150°C, making it suitable for reliable connections in demanding environments.

Search Keywords: 0515340000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
051534-0000
Alias/AKA:
DCMAM-37P
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
Pin
Termination Method:
Crimp
Shell Size:
C
Number of Contacts:
37
Contact Plating:
Gold over Nickel
Operating Temperature:
-55°/+150 °

FREQUENTLY ASKED QUESTIONS

Is 051534-0000 RoHS compliant?

No, 051534-0000 is not RoHS compliant.

What is the lead time for 051534-0000?

The standard lead time for 051534-0000 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 16

Can Ship immediately

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$108.52
5
$103.10
10
$97.94
20
$93.05
50
$88.39
100 +
$66.30

Tools/3D Models

Product Guides