051529-0000 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

051529-0000

Conn D-Subminiature SKT 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ITT CANNON 051529-0000 is a high-quality D-Subminiature connector that features a socket with 9 positions. It has a solder cup termination style, with a compact design that allows for easy installation. This connector is designed for panel mounting and has a sturdy construction that ensures long-lasting performance. With 9 terminals and 1 port, it provides a reliable and efficient solution for various electronic applications.

Search Keywords: 0515290000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
051529-0000
Alias/AKA:
DEMM-9S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
Socket
Termination Method:
Solder Cup
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55°/+150 °

FREQUENTLY ASKED QUESTIONS

Is 051529-0000 RoHS compliant?

No, 051529-0000 is not RoHS compliant.

What is the lead time for 051529-0000?

The standard lead time for 051529-0000 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 995

Can Ship immediately

On Order: 500   can ship 3/11/27 

Minimum Order Quantity: 5

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
5
$16.23
10
$14.25
25
$13.43
50
$13.30
100
$11.88
250
$11.78
500 +
$10.60

Tools/3D Models

Product Guides