051527-0044 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

051527-0044

Conn D-Subminiature SKT 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

051527-0044 is a component from ITT Cannon's D Subminiature connector family. The D Subminiature product line includes a wide variety of connector styles, options, and accessories suitable for both commercial/industrial and military/aerospace applications. These connectors are designed for reliable interconnect solutions across various applications ranging from office equipment to satellites. The product family features multiple shell sizes (DE, DA, DB, DC, DD) with various contact layouts and termination options including through hole, clinch nut, and shield can configurations.

Search Keywords: 0515270044

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
051527-0044
Alias/AKA:
DDMM-50S-D
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Socket
Termination Method:
Solder
Shell Size:
D
Number of Contacts:
50
Contact Plating:
Gold over Nickel
Operating Temperature:
-55°/+150 °

FREQUENTLY ASKED QUESTIONS

Is 051527-0044 RoHS compliant?

No, 051527-0044 is not RoHS compliant.

What is the lead time for 051527-0044?

The standard lead time for 051527-0044 is approximately 27 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 91

Can Ship immediately

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
1
$407.31
5
$406.29
10
$405.27
25
$404.26
50
$206.48
75
$140.55
100 +
$137.74

Tools/3D Models

Product Guides