051526-0001 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

051526-0001

Conn D-Subminiature PIN 32Signal/4Cavity POS Solder Cup ST Cable Mount 36 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

051526-0001 is a Combo D Series D-Subminiature connector offering mixed contact layouts with 32 size 20 contacts and 4 empty size 8 cavities. The connector features a wire gauge range of AWG 8-26, supports 500 mating cycles, and maintains a maximum contact resistance of 10 mO. It is rated for 7.5 A maximum on signal contacts and withstands 500 VAC dielectric voltage at sea level, with an operating temperature range of -55°C to +150°C. The connector uses a steel shell with yellow chromate over zinc finish, thermoplastic PCT UL 94V-0 insulator, and gold over nickel contact finish (Performance Class 1), making it suitable for demanding industrial, aerospace, and telecommunications applications requiring robust interconnection with mixed signal and power distribution.

Search Keywords: 0515260001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
051526-0001
Alias/AKA:
DDMM-36W4P
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
33
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
Pin
Termination Method:
Solder Cup
Shell Size:
D
Number of Contacts:
32Signal/4Cavity
Contact Plating:
Gold over Nickel
Operating Temperature:
-55°/+150 °

FREQUENTLY ASKED QUESTIONS

Is 051526-0001 RoHS compliant?

No, 051526-0001 is not RoHS compliant.

What is the lead time for 051526-0001?

The standard lead time for 051526-0001 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 76

Can Ship immediately

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$63.72
5
$56.86
10
$55.16
33
$50.63
66
$50.50
132
$49.28
264 +
$36.46

Tools/3D Models

Product Guides