051523-0031 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

051523-0031

Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ITT Cannon part 051523-0031 is a reliable and high-quality D-Subminiature connector. It features a socket design with 25 positions, making it ideal for various applications that require secure and efficient connections. This connector is designed for soldering and is compatible with through-hole mounting. With 25 terminals and a single port, it provides excellent connectivity for your electronic devices. Trust in the ITT Cannon 051523-0031 for a durable and dependable solution for your connector needs.

Search Keywords: 0515230031

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
051523-0031
Alias/AKA:
DBMM-25S-M
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Socket
Termination Method:
Solder
Shell Size:
B
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55°/+150 °

FREQUENTLY ASKED QUESTIONS

Is 051523-0031 RoHS compliant?

No, 051523-0031 is not RoHS compliant.

What is the lead time for 051523-0031?

The standard lead time for 051523-0031 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Can Ship immediately

On Order: 50   can ship 12/17/26 

MOQ for out of Stock Qty: 25

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$59.78
5
$47.56
10
$46.63
25
$45.72
50
$45.26
75
$44.82
100 +
$44.37

Tools/3D Models

Product Guides