051522-0031 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

051522-0031

Conn D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DBMM-25P-D is a high-reliability D-Sub connector featuring 25 contacts in size 20 configuration with right-angle solder contact termination. This connector supports wire gauges from AWG 20-28 and is rated for a maximum current of 7.5 A per contact with a contact resistance of 7.5 milli Ohm maximum. The connector operates reliably across a wide temperature range of -55°C to +150°C and provides a dielectric withstanding voltage of 1000 VAC at sea level, with a rated lifespan of 500 mating cycles. The steel shell features a yellow chromate over zinc finish, while the thermoplastic insulator (PCT UL 94V-0) is black, and contacts are constructed from copper alloy with 50 microinch gold over 40 microinch nickel plating. This connector is ideal for demanding industrial, aerospace, and military applications requiring robust signal and power distribution with superior corrosion resistance and long-term reliability.

Search Keywords: 0515220031

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
051522-0031
Alias/AKA:
DBMM-25P-D
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
B
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55°/+150 °

FREQUENTLY ASKED QUESTIONS

Is 051522-0031 RoHS compliant?

No, 051522-0031 is not RoHS compliant.

What is the lead time for 051522-0031?

The standard lead time for 051522-0031 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 35

Can Ship immediately

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$58.79
5
$56.79
10
$55.92
25
$54.78
50
$53.92
100
$53.06
250 +
$43.45

Tools/3D Models

Product Guides