051522-0026 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

051522-0026

Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ITT Cannon part 051522-0026 is a high-quality D-Subminiature connector with 25 pins, designed for soldering into place via through-hole mounting. This versatile connector features 25 terminals and provides a reliable connection for a wide range of applications. Perfect for use in various electronic devices, this connector is built to last and ensures seamless data transmission.

Search Keywords: 0515220026

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
051522-0026
Alias/AKA:
DBMM-25P-E
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
B
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55°/+150 °

FREQUENTLY ASKED QUESTIONS

Is 051522-0026 RoHS compliant?

No, 051522-0026 is not RoHS compliant.

What is the lead time for 051522-0026?

The standard lead time for 051522-0026 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 29

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$42.52
5
$40.70
10
$38.82
25
$37.84
50
$36.33
100
$31.86
250 +
$31.78

Tools/3D Models

Product Guides