046594-0002 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

046594-0002

Conn Miniature Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

KPT06B10-6S is a straight plug connector manufactured by ITT Cannon for demanding interconnect applications in harsh environments. This connector features a shell size 10 with a nominal diameter (Ø A) of 15.00 mm and is designed to accommodate 6 contacts in a pin configuration. The connector incorporates a pressure nut and grommet seal (Class E) for reliable environmental protection, with dimensional specifications including a contact depth (M) of 11.6 mm and maximum overall length (Le) of 32.5 mm. The product is fully compliant with VG95328 and MIL-DTL-26482 standards, ensuring interchangeability with other connector series designed to these specifications. KPT06B10-6S is commonly used in aerospace, defense, and industrial applications where robust, sealed electrical connections are essential for mission-critical systems.

Search Keywords: 0465940002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
046594-0002
Alias/AKA:
KPT06B10-6S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 046594-0002 RoHS compliant?

No, 046594-0002 is not RoHS compliant.

What is the lead time for 046594-0002?

The standard lead time for 046594-0002 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 13

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$52.27
5
$43.67
10
$39.97
13
$39.58
25
$39.48
38
$39.38
50 +
$37.30

Tools/3D Models

Product Guides