045706-0006-MS by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

045706-0006-MS

045706-0006-MS, ITT / Cannon ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 045706-0006-MS is a circular connector socket featuring a straight plug shell style with 18 shell size and 32 size-20 solder cup contacts arranged in an 18-32 configuration. It incorporates a grommet seal with strain relief endbell, aluminum alloy shell with olive drab chromate over cadmium plating, and polychloroprene insulator material for enhanced durability and environmental protection. The connector is rated for 7.5 A at AWG20, operates across -55°C to +125°C, and meets IP67 ingress protection standards with 500-hour salt spray resistance. It is designed for military and battery applications requiring reliable, sealed connections in demanding environments, with compliance to VG95319 and VG95210 standards.

Search Keywords: 0457060006MS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
045706-0006-MS
Alias/AKA:
MS3116F18-32S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 045706-0006-MS RoHS compliant?

No, 045706-0006-MS is not RoHS compliant.

What is the lead time for 045706-0006-MS?

The standard lead time for 045706-0006-MS is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 82

Can Ship immediately

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$55.51
5
$51.84
10
$50.93
25
$48.51
50
$48.39
100
$47.79
250 +
$46.77

Tools/3D Models

Product Guides