045704-0002
Conn Miniature Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port ...
DESCRIPTION
KPT06F14-5S is a straight plug circular connector from ITT Cannon's KPT series, designed in accordance with VG95328 standards. It features shell size 14 with socket contacts, an endbell with cable clamp, and grommet seal for secure cable termination and environmental protection. The connector has a shell diameter (Ø A) of 22.23 mm, maximum outer diameter (Ø G) of 30.1 mm, and maximum length (Lf) of 56.0 mm. It is fully intermateable with MIL-DTL-26482 Series I connectors (MS3116F style) and other VG95328-compliant connectors. This connector is ideal for harsh-environment applications requiring reliable, robust interconnect solutions in military, aerospace, and industrial sectors.
Search Keywords: 0457040002
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 045704-0002 RoHS compliant?
No, 045704-0002 is not RoHS compliant.
What is the lead time for 045704-0002?
The standard lead time for 045704-0002 is approximately 20 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 675
Can Ship immediately
Factory Lead-Time 20 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
