045534-0009-MS by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

045534-0009-MS

045534-0009-MS, ITT / Cannon ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 045534-0009-MS is a KPT series circular connector plug featuring a straight shell design with 19 size-20 solder cup contacts arranged in a 14-19 configuration. The connector is constructed from aluminium alloy with olive drab chromate over cadmium plating on the shell, while contacts are gold-plated copper alloy with a polychloroprene insulator and grommet. It operates across a wide temperature range of -55°C to +125°C and is rated for 7.5 A per contact at AWG20, with an insulation resistance of approximately 5000 MO and test voltage of 1500 Vrms. The connector meets IP67 sealing requirements per DIN 40 050 (0.2 bar pressure over 48 hours), supports 500 minimum mating cycles, and withstands vibration up to 200 m/s² at 10 to 2000 Hz. This rugged design makes it ideal for military battery systems, aerospace applications, and harsh industrial environments requiring reliable high-density interconnections.

Search Keywords: 0455340009MS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
045534-0009-MS
Alias/AKA:
MS3116E14-19P
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 045534-0009-MS RoHS compliant?

No, 045534-0009-MS is not RoHS compliant.

What is the lead time for 045534-0009-MS?

The standard lead time for 045534-0009-MS is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
2
$103.85
10
$103.58
13
$103.33
25
$66.13
38
$51.66
50 +
$50.63

Tools/3D Models

Product Guides