045525-0004-MS by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

045525-0004-MS

Conn Circular SKT 23 POS Solder ST Box Mount 23 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

045525-0004-MS is a circular box mounting receptacle connector from the ITT Cannon KPT series, designed for military and industrial interconnect applications. It features a shell size 16 with contact arrangement 16-23, providing 22 contacts of size 20 and 1 contact of size 16, all with solder cup termination and gold plating. The connector is constructed with an aluminium alloy shell with olive drab chromate over cadmium plating, and polychloroprene insulator and grommet material for environmental sealing. Key performance specifications include an operating temperature range of -55°C to +125°C, IP67 water tightness rating, 500 hours salt spray resistance, and vibration resistance up to 200 m/s² at 10 to 2000 Hz. This connector is ideal for harsh environment applications requiring reliable electrical connections with high durability and environmental protection.

Search Keywords: 0455250004MS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
045525-0004-MS
Alias/AKA:
MS3112E16-23S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 045525-0004-MS RoHS compliant?

No, 045525-0004-MS is not RoHS compliant.

What is the lead time for 045525-0004-MS?

The standard lead time for 045525-0004-MS is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 269

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
2
$100.97
5
$100.71
10
$100.47
13
$100.22
25
$64.14
38
$50.10
50 +
$49.10

Tools/3D Models

Product Guides