help desk software
045523-0006-MS by itt cannon
Image is representational - see mfr. specs

045523-0006-MS

ITT CANNON

The MS3112E12-10S is a MIL-C-26482 Series I circular connector, configured as a box mounting receptacle with a size 12 shell and 10 size-20 socket contacts. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The MS3112E12-10S is a box mounting receptacle from the MIL-C-26482 Series I family of miniature circular connectors. It is constructed with a size 12 shell and contains 10 socket contacts of size 20, arranged in the 12-10 pattern. This connector is designated as MS service class E, features solder termination for its fixed contacts, and is intermateable with other MIL-C-26482 compliant connectors. Designed for panel or box mounting, this receptacle is suitable for general-purpose industrial and military applications requiring a durable and reliable connection point.

Search Keywords: 0455230006MS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
045523-0006-MS
Alias/AKA:
MS3112E12-10S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 60

Can Ship immediately

MOQ for In Stock Qty: 3

MOQ for out of Stock Qty: 3

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
3
$68.37
5
$68.20
10
$68.02
13
$67.86
25
$43.43
38
$33.93
50 +
$33.25

Tools/3D Models

Product Guides