045277-0050 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

045277-0050

Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

045277-0050 is a MIL-DTL 5015 Series I circular connector plug designed for rugged military and industrial applications. It features a straight shell style with threaded coupling, socket gender contacts, and shell size 20 with a 20-19 contact arrangement providing 3 size 8 solder cup contacts with hard silver plating. The connector offers a contact rating of 74 A at +20°C, contact resistance of 1 mO, and a test voltage of 1600 Vrms. Constructed with an aluminum alloy shell with olive drab chromate coating over cadmium plating, it provides IP65 protection and 500 hours salt spray resistance. This connector is suitable for demanding environments requiring reliable electrical connections with an operating temperature range of -55°C to +125°C.

Search Keywords: 0452770050

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
045277-0050
Alias/AKA:
MS3106F20-19S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 045277-0050 RoHS compliant?

No, 045277-0050 is not RoHS compliant.

What is the lead time for 045277-0050?

The standard lead time for 045277-0050 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 37

Can Ship immediately

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$87.85
5
$86.84
10
$73.09
20
$72.91
50
$69.85
100 +
$62.14

Tools/3D Models

Product Guides