03860904750 by itt cannon
ITT CANNON Authorized Distributor

03860904750

D-Sub Standard Connectors 117370Abb40T50 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 03860904750 is a VEAM CIR Series circular connector designed for reliable interconnect solutions in industrial applications. This connector family supports multiple shell sizes ranging from 10SL to 40, with various contact size options (0, 4, 8, 12, 16, 18, 20) and insert arrangements to accommodate different wiring configurations. The connector features allowable coupling torque specifications ranging from 1.7 Nm for size 10SL to 24 Nm for size 40, with minimum opening torques from 0.15 Nm to 1.5 Nm depending on shell size. Available in multiple connector styles including receptacles (CIR 01, 00/020, 030, 07, 070, TB) and plugs (CIR 06, 08, 065), the CIR Series provides flexible termination options including wire termination, PCB pin termination, and solder inserts. These connectors are widely used in aerospace, energy infrastructure, and transportation industries where robust, engineered interconnect solutions are required.

Search Keywords: 03860904750

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
03860904750
Alias/AKA:
11-7370ABB-4/0T50
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IT
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 03860904750 RoHS compliant?

Yes, 03860904750 is RoHS compliant.

What is the lead time for 03860904750?

The standard lead time for 03860904750 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$344.33
2
$258.25
3
$241.04
4 +
$236.21

Tools/3D Models

Product Guides