037379-1542 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

037379-1542

ITT Cannon ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

037379-1542 is a pin contact component for ITT Cannon's VG95234 CA Bayonet connector series, engineered for critical aerospace and defense applications. The contact is available in multiple sizes (10/20, 15/16, 25/12, 60/100/8, 160/4, and 500/0) with wire sizes ranging from 0.14 mm² to 50 mm² (AWG 26 to 8), accommodating diverse wiring requirements. The contact features precision-engineered dimensions with tolerances specified in tenths of millimeters, including contact diameter (d1, d2, d3, d4) and length parameters (h1, h2), and is offered with standard silver plating (A36: 5 µm) or gold plating (A176: 2 µm nickel + 0.5 µm gold) finishes. These contacts are designed for reliable signal transmission in high-reliability interconnect systems used in aircraft, communications satellites, and other mission-critical equipment where proven quality and durability are essential.

Search Keywords: 0373791542

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
037379-1542
Alias/AKA:
CA3106R12S-3S-F80-F42
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 037379-1542 RoHS compliant?

No, 037379-1542 is not RoHS compliant.

What is the lead time for 037379-1542?

The standard lead time for 037379-1542 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 49

Can Ship immediately

MOQ for In Stock Qty: 4

MOQ for out of Stock Qty: 4

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
4
$29.76
5
$29.69
10
$29.61
13
$29.54
25
$23.04
38
$21.23
50 +
$20.80

Tools/3D Models

Product Guides