DESCRIPTION
Contact PIN 16 Size ST 16-20AWG
Search Keywords: 0310944000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
031-0944-000
Alias/AKA:
CNT-ASM-P-DPGMJM-1616-A152, CNT-ASM-P-DPGM/JM-1616-A15
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier's Standard Package:
1
Contact Type:
Coaxial
Gender:
Pin
Contact Size:
16
Wire Size:
16-20 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold
FREQUENTLY ASKED QUESTIONS
Is 031-0944-000 RoHS compliant?
Yes, 031-0944-000 is RoHS compliant.
What is the lead time for 031-0944-000?
The standard lead time for 031-0944-000 is approximately 21 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 33
Can Ship immediately
Factory Lead-Time 21 Weeks
Price (USD)
Qty
Unit Price
1
$252.86
4
$252.23
8
$155.22
12
$122.88
16
+
$120.42
English
中文 / 汉语
Deutsch
Español
Nederlands
