DESCRIPTION
031-0499-004 is a VEAM CIR Series circular connector designed for reliable interconnect solutions in industrial applications. The connector supports multiple shell sizes ranging from 10SL to 40, with allowable coupling torques from 1.7 Nm to 24 Nm maximum and opening torques from 0.15 Nm to 1.5 Nm minimum. It accommodates various contact sizes (0, 4, 8, 12, 16, and 20) with multiple insert arrangements supporting contact counts from 2 to 61 contacts, enabling flexible configuration for diverse wiring requirements. The connector features coaxial contact options compatible with standard cable types including RG-58, RG-59, RG-62, RG-141, RG-142, RG-174, RG-178, RG-179, RG-180, RG-223, RG-302DS, RG-304, RG-316, RG-400, and RG-999. PCB termination options include both socket and pin configurations with multiple seating classes (YM, YM1, YM2, YM3, YM4) for different mounting requirements. This connector is widely used in aerospace, defense, industrial control, and telecommunications applications where robust, high-density interconnections are essential.
Search Keywords: 0310499004
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 031-0499-004 RoHS compliant?
Yes, 031-0499-004 is RoHS compliant.
What is the lead time for 031-0499-004?
The standard lead time for 031-0499-004 is approximately 14 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 17
Can Ship immediately
Factory Lead-Time 14 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
